
6028357 | |
|---|---|
DigiKey Part Number | 1882-6028357-ND |
Manufacturer | |
Manufacturer Product Number | 6028357 |
Description | FEM ST V4A PG7 M12-4P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,43000 Kč | 867,43 Kč |
| 10 | 716,28400 Kč | 7 162,84 Kč |
| 25 | 665,57800 Kč | 16 639,45 Kč |
| 50 | 631,30060 Kč | 31 565,03 Kč |
| 100 | 600,54910 Kč | 60 054,91 Kč |
| 250 | 565,13848 Kč | 141 284,62 Kč |
| Unit Price without VAT: | 867,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,59030 Kč |















