
6042045 | |
|---|---|
DigiKey Part Number | 1882-6042045-ND |
Manufacturer | |
Manufacturer Product Number | 6042045 |
Description | SENSOR PROX IND 7MM IP67 FLANGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67 Flange Mount |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable with Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.276" (7mm) | Package / Case Flange Mount |
Output Type PNP-NC, 4-Wire | Base Product Number |
Response Frequency 150Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 571,13000 Kč | 3 571,13 Kč |
| 5 | 3 333,18000 Kč | 16 665,90 Kč |
| 10 | 3 244,46400 Kč | 32 444,64 Kč |
| 25 | 3 138,25200 Kč | 78 456,30 Kč |
| 50 | 3 065,52320 Kč | 153 276,16 Kč |
| Unit Price without VAT: | 3 571,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 321,06730 Kč |












