
1111828 | |
|---|---|
DigiKey Part Number | 1882-1111828-ND |
Manufacturer | |
Manufacturer Product Number | 1111828 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.969" ~ 51.181" (50mm ~ 1.3m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 5ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (658nm) |
Packaging Bulk | Connection Method Cable with Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 7.756" (197mm) |
Sensing Distance 1.969" ~ 51.181" (50mm ~ 1.3m) | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 724,73000 Kč | 10 724,73 Kč |
| 10 | 9 623,63500 Kč | 96 236,35 Kč |
| Unit Price without VAT: | 10 724,73000 Kč |
|---|---|
| Unit Price with VAT: | 12 976,92330 Kč |











