
1076281 | |
|---|---|
DigiKey Part Number | 1882-1076281-ND |
Manufacturer | |
Manufacturer Product Number | 1076281 |
Description | SENSOR PROX INDUCT 8MM IP69K CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Ingress Protection IP69K |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.315" (8mm) | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 751,44000 Kč | 1 751,44 Kč |
| 5 | 1 622,81000 Kč | 8 114,05 Kč |
| 10 | 1 574,89200 Kč | 15 748,92 Kč |
| 25 | 1 517,55920 Kč | 37 938,98 Kč |
| 50 | 1 478,30960 Kč | 73 915,48 Kč |
| 100 | 1 442,28540 Kč | 144 228,54 Kč |
| Unit Price without VAT: | 1 751,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 119,24240 Kč |














