
1072701 | |
|---|---|
DigiKey Part Number | 1882-1072701-ND |
Manufacturer | |
Manufacturer Product Number | 1072701 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.157" (4mm) | Indicator No Indicator |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 884,99000 Kč | 1 884,99 Kč |
| 5 | 1 747,95800 Kč | 8 739,79 Kč |
| 10 | 1 696,89000 Kč | 16 968,90 Kč |
| 25 | 1 635,77760 Kč | 40 894,44 Kč |
| 50 | 1 593,94140 Kč | 79 697,07 Kč |
| 100 | 1 555,53600 Kč | 155 553,60 Kč |
| Unit Price without VAT: | 1 884,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 280,83790 Kč |







