
6028360 | |
|---|---|
DigiKey Part Number | 1882-6028360-ND |
Manufacturer | |
Manufacturer Product Number | 6028360 |
Description | MAL ST DUO V4A M12-4P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Screw | Operating Temperature -25°C ~ 90°C |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 380,20000 Kč | 1 380,20 Kč |
| Unit Price without VAT: | 1 380,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 670,04200 Kč |















