
1041262 | |
|---|---|
DigiKey Part Number | 1882-1041262-ND |
Manufacturer | |
Manufacturer Product Number | 1041262 |
Description | SENSOR 150MM PNP SML SPOT 5P M12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 5.906" (150mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 5.906" (150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 30µs | |
Output Configuration | PNP | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 45°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 286,16000 Kč | 34 286,16 Kč |
| 5 | 32 650,84000 Kč | 163 254,20 Kč |
| Unit Price without VAT: | 34 286,16000 Kč |
|---|---|
| Unit Price with VAT: | 41 486,25360 Kč |














