
6054712 | |
|---|---|
DigiKey Part Number | 1882-6054712-ND |
Manufacturer | |
Manufacturer Product Number | 6054712 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 13.780" ~ 196.850" (350mm ~ 5000mm) IP65, IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 13.780" ~ 196.850" (350mm ~ 5000mm) | Indicator LED |
Output Type Analog Current, Analog Voltage | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 528,08000 Kč | 17 528,08 Kč |
| 5 | 16 601,14400 Kč | 83 005,72 Kč |
| 10 | 16 255,26600 Kč | 162 552,66 Kč |
| Unit Price without VAT: | 17 528,08000 Kč |
|---|---|
| Unit Price with VAT: | 21 208,97680 Kč |











