Distance Detection Sensor Sensor NPN, PNP Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068822

DigiKey Part Number
1882-1068822-ND
Manufacturer
Manufacturer Product Number
1068822
Description
SENS GLA DIST DETE SENS NPN PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Distance Detection Sensor Sensor NPN, PNP Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Distance Detection Sensor
Output Type
NPN, PNP
Operating Temperature
-10°C ~ 55°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140 037,31000 Kč40 037,31 Kč
538 173,39800 Kč190 866,99 Kč
Manufacturers Standard Package
Unit Price without VAT:40 037,31000 Kč
Unit Price with VAT:48 445,14510 Kč