Mounting Bracket For M30 Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5321871

DigiKey Part Number
1882-5321871-ND
Manufacturer
Manufacturer Product Number
5321871
Description
MOUNTING SET W/ALIGNMENT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Mounting Bracket For M30 Sensors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Mounting Bracket
Manufacturer
SICK, Inc.
For Use With/Related Products
M30 Sensors
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,54000 Kč217,54 Kč
5196,96200 Kč984,81 Kč
10189,29700 Kč1 892,97 Kč
25180,12080 Kč4 503,02 Kč
50173,84660 Kč8 692,33 Kč
100168,09530 Kč16 809,53 Kč
500156,51322 Kč78 256,61 Kč
1 000152,19602 Kč152 196,02 Kč
Manufacturers Standard Package
Unit Price without VAT:217,54000 Kč
Unit Price with VAT:263,22340 Kč