
1071309 | |
|---|---|
DigiKey Part Number | 1882-1071309-ND |
Manufacturer | |
Manufacturer Product Number | 1071309 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.496" (38mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.496" (38mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 672,63000 Kč | 2 672,63 Kč |
| 5 | 2 487,34000 Kč | 12 436,70 Kč |
| 10 | 2 418,25600 Kč | 24 182,56 Kč |
| 25 | 2 335,55720 Kč | 58 388,93 Kč |
| 50 | 2 278,92980 Kč | 113 946,49 Kč |
| 100 | 2 053,34190 Kč | 205 334,19 Kč |
| Unit Price without VAT: | 2 672,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 233,88230 Kč |









