
6041796 | |
|---|---|
DigiKey Part Number | 1882-6041796-ND |
Manufacturer | |
Manufacturer Product Number | 6041796 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 1.575" (0mm ~ 40mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Chrome-Plated Brass |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0" ~ 1.575" (0mm ~ 40mm) | Indicator No Indicator |
Output Type Analog Current and Voltage | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 256,76000 Kč | 9 256,76 Kč |
| 5 | 8 718,32800 Kč | 43 591,64 Kč |
| 10 | 8 517,46100 Kč | 85 174,61 Kč |
| 25 | 8 276,96640 Kč | 206 924,16 Kč |
| Unit Price without VAT: | 9 256,76000 Kč |
|---|---|
| Unit Price with VAT: | 11 200,67960 Kč |













