
6025570 | |
|---|---|
DigiKey Part Number | 1882-6025570-ND |
Manufacturer | |
Manufacturer Product Number | 6025570 |
Description | FEM AN LTG SH 4P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250VAC |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,95000 Kč | 726,95 Kč |
| 10 | 600,29100 Kč | 6 002,91 Kč |
| 25 | 557,45480 Kč | 13 936,37 Kč |
| 50 | 528,41040 Kč | 26 420,52 Kč |
| 100 | 502,28480 Kč | 50 228,48 Kč |
| 250 | 472,11316 Kč | 118 028,29 Kč |
| 500 | 410,77338 Kč | 205 386,69 Kč |
| Unit Price without VAT: | 726,95000 Kč |
|---|---|
| Unit Price with VAT: | 879,60950 Kč |














