
6044998 | |
|---|---|
DigiKey Part Number | 1882-6044998-ND |
Manufacturer | |
Manufacturer Product Number | 6044998 |
Description | MAL ST QUICK A M12-4P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,58000 Kč | 971,58 Kč |
| 10 | 802,39700 Kč | 8 023,97 Kč |
| 25 | 745,91600 Kč | 18 647,90 Kč |
| 50 | 707,80900 Kč | 35 390,45 Kč |
| 100 | 673,67670 Kč | 67 367,67 Kč |
| 250 | 634,43356 Kč | 158 608,39 Kč |
| Unit Price without VAT: | 971,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,61180 Kč |












