Retroreflective Optical Sensor 0.787" ~ 118.110" (20mm ~ 3m) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064359

DigiKey Part Number
1882-1064359-ND
Manufacturer
Manufacturer Product Number
1064359
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.787" ~ 118.110" (20mm ~ 3m) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
600µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Light-ON
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Cable with Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Cable Length
7.87" (200.00mm)
Sensing Distance
0.787" ~ 118.110" (20mm ~ 3m)
Operating Temperature
-25°C ~ 50°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 291,99000 Kč4 291,99 Kč
103 739,97500 Kč37 399,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4 291,99000 Kč
Unit Price with VAT:5 193,30790 Kč