Magnetic Switch NO/NC Cable Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6028413

DigiKey Part Number
1882-6028413-ND
Manufacturer
Manufacturer Product Number
6028413
Description
SENSOR SWITCH NO/NC CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Switch NO/NC Cable Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Switch
Output Type
NO/NC
Actuator Material
-
Termination Style
Cable
Voltage - Supply
20V ~ 250V
Must Operate
-
Must Release
-
Operating Temperature
-25°C ~ 80°C
Package / Case
Cylinder, Threaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 212,12000 Kč5 212,12 Kč
54 885,05800 Kč24 425,29 Kč
104 763,10200 Kč47 631,02 Kč
254 617,01520 Kč115 425,38 Kč
Manufacturers Standard Package
Unit Price without VAT:5 212,12000 Kč
Unit Price with VAT:6 306,66520 Kč