
1026519 | |
|---|---|
DigiKey Part Number | 1882-1026519-ND |
Manufacturer | |
Manufacturer Product Number | 1026519 |
Description | DS500-P111 DISTANCE-SENS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 7.874" ~ 1181.102" (200mm ~ 30m) PNP |
Datasheet | Datasheet |
Category | Response Time 250ms |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red Laser Diode |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Optical | Adjustment Type Adjustable |
Sensing Distance 7.874" ~ 1181.102" (200mm ~ 30m) | Operating Temperature -10°C ~ 75°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78 248,84000 Kč | 78 248,84 Kč |
| Unit Price without VAT: | 78 248,84000 Kč |
|---|---|
| Unit Price with VAT: | 94 681,09640 Kč |













