
6082623 | |
|---|---|
DigiKey Part Number | 1882-6082623-ND |
Manufacturer | |
Manufacturer Product Number | 6082623 |
Description | ES21-MB16S4 E-STOP-UNIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Manufacturer SICK, Inc. | Current Rating (Amps) 4A (AC), 2A (DC) |
Series | Voltage Rating - AC 35 V |
Packaging Box | Voltage Rating - DC 35 V |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit DPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 544,67000 Kč | 3 544,67 Kč |
| Unit Price without VAT: | 3 544,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 289,05070 Kč |










