
6025109 | |
|---|---|
DigiKey Part Number | 1882-6025109-ND |
Manufacturer | |
Manufacturer Product Number | 6025109 |
Description | ELECTRO-MECHANICAL SAFETY SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 1122gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 376,06000 Kč | 3 376,06 Kč |
| 10 | 2 794,98100 Kč | 27 949,81 Kč |
| 25 | 2 592,38800 Kč | 64 809,70 Kč |
| 50 | 2 448,78260 Kč | 122 439,13 Kč |
| 100 | 2 351,77600 Kč | 235 177,60 Kč |
| Unit Price without VAT: | 3 376,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 085,03260 Kč |











