Switch 3PST-2NC/1NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6025088

DigiKey Part Number
1882-6025088-ND
Manufacturer
Manufacturer Product Number
6025088
Description
SWITCH SNAP ACTION 3PST 3A 240V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
24 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Force
612gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 289,20000 Kč2 289,20 Kč
51 996,78400 Kč9 983,92 Kč
101 882,42900 Kč18 824,29 Kč
251 740,98600 Kč43 524,65 Kč
501 640,86360 Kč82 043,18 Kč
1001 546,29480 Kč154 629,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 289,20000 Kč
Unit Price with VAT:2 769,93200 Kč