
6025113 | |
|---|---|
DigiKey Part Number | 1882-6025113-ND |
Manufacturer | |
Manufacturer Product Number | 6025113 |
Description | INTERLOCK SOLENOID RELEASE 5PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 5PST-3NC/2NO |
Datasheet | Datasheet |
Category | Voltage - Supply 20.4 ~ 26.4VDC |
Manufacturer SICK, Inc. | Holding Force 265kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 x3 |
Type Solenoid Release | Operating Temperature -20°C ~ 60°C |
Circuit 5PST-3NC/2NO | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 3A (AC/DC) | Approval Agency CCC, CE, cULus |
Voltage Rating 240VAC, 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 774,48000 Kč | 13 774,48 Kč |
| 5 | 12 011,86400 Kč | 60 059,32 Kč |
| 10 | 11 322,16400 Kč | 113 221,64 Kč |
| 25 | 8 867,71560 Kč | 221 692,89 Kč |
| Unit Price without VAT: | 13 774,48000 Kč |
|---|---|
| Unit Price with VAT: | 16 667,12080 Kč |













