Emergency Stop Switch 3PST-2NC/1NO Chassis Mount Control Box Enclosure, Status Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch 3PST-2NC/1NO Chassis Mount Control Box Enclosure, Status Indicator
ES21-SA10F1
ES21-SA10F1

6036148

DigiKey Part Number
1882-6036148-ND
Manufacturer
Manufacturer Product Number
6036148
Description
SWITCH ESTOP TWIST RESET 3A 250V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Chassis Mount Control Box Enclosure, Status Indicator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Control Box Enclosure, Status Indicator
Manufacturer
SICK, Inc.
Current Rating (Amps)
3A (AC), 2A (DC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 60°C
Circuit
3PST-2NC/1NO
Base Product Number
Switch Function
On-Off, Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 872,95000 Kč2 872,95 Kč
102 601,44200 Kč26 014,42 Kč
252 500,61840 Kč62 515,46 Kč
502 426,92780 Kč121 346,39 Kč
1002 155,70720 Kč215 570,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 872,95000 Kč
Unit Price with VAT:3 476,26950 Kč