



1591XXBTBU | |
|---|---|
DigiKey Part Number | HM1052-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXBTBU |
Description | BOX PLAS TRN BLU 4.48"L X 2.49"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Cover Included 4.481" L x 2.493" W (113.82mm x 63.32mm) X 1.289" (32.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXBTBU Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Flame Retardant, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.481" L x 2.493" W (113.82mm x 63.32mm) | Shipping Info Shipped from DigiKey |
Height 1.289" (32.74mm) | Base Product Number |
Area (L x W) 11.2in² (72cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,93000 Kč | 173,93 Kč |
| 5 | 146,11400 Kč | 730,57 Kč |
| 10 | 135,66500 Kč | 1 356,65 Kč |
| 25 | 123,06400 Kč | 3 076,60 Kč |
| 50 | 114,38000 Kč | 5 719,00 Kč |
| 100 | 106,34640 Kč | 10 634,64 Kč |
| 250 | 96,64104 Kč | 24 160,26 Kč |
| 500 | 90,76314 Kč | 45 381,57 Kč |
| Unit Price without VAT: | 173,93000 Kč |
|---|---|
| Unit Price with VAT: | 210,45530 Kč |















