
1059482 | |
|---|---|
DigiKey Part Number | 1882-1059482-ND |
Manufacturer | |
Manufacturer Product Number | 1059482 |
Description | SENSOR 400MM NPN DO/LO M12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" ~ 15.748" (10mm ~ 400mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Manufacturer SICK, Inc. | Light Source Red LED |
Series | Connection Method Connector, M12, 3POS |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.394" ~ 15.748" (10mm ~ 400mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 551,46000 Kč | 2 551,46 Kč |
| 5 | 2 373,56400 Kč | 11 867,82 Kč |
| 10 | 2 307,24400 Kč | 23 072,44 Kč |
| 25 | 2 227,88480 Kč | 55 697,12 Kč |
| 50 | 2 173,53940 Kč | 108 676,97 Kč |
| 100 | 1 953,63900 Kč | 195 363,90 Kč |
| Unit Price without VAT: | 2 551,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 087,26660 Kč |









