
1591FBBK | |
|---|---|
DigiKey Part Number | HM3900-ND |
Manufacturer | |
Manufacturer Product Number | 1591FBBK |
Description | FLANGE ABS 5.4X2.3X0.1 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 5.409" L x 2.308" W x 0.118" H (137.39mm x 58.62mm x 3.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1591FBBK Models |
Category | Features Flame Retardant |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1591B Series |
Series | Size / Dimension 5.409" L x 2.308" W x 0.118" H (137.39mm x 58.62mm x 3.00mm) |
Packaging Bag | Color Black |
Part Status Active | Material Plastic |
Type Cover, Lid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,31000 Kč | 95,31 Kč |
| 5 | 79,87600 Kč | 399,38 Kč |
| 10 | 74,12000 Kč | 741,20 Kč |
| 25 | 67,19640 Kč | 1 679,91 Kč |
| 50 | 62,42460 Kč | 3 121,23 Kč |
| 100 | 58,01370 Kč | 5 801,37 Kč |
| 250 | 52,69184 Kč | 13 172,96 Kč |
| 500 | 49,01292 Kč | 24 506,46 Kč |
| 1 000 | 45,64852 Kč | 45 648,52 Kč |
| Unit Price without VAT: | 95,31000 Kč |
|---|---|
| Unit Price with VAT: | 115,32510 Kč |











