



1591RBBK | |
|---|---|
DigiKey Part Number | HM3940-ND |
Manufacturer | |
Manufacturer Product Number | 1591RBBK |
Description | BOX PLASTIC BLK 4.41"L X 2.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.409" L x 2.441" W (111.99mm x 62.00mm) X 1.213" (30.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591RBBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides, Flame Retardant |
Container Type Box | Ratings |
Size / Dimension 4.409" L x 2.441" W (111.99mm x 62.00mm) | Material Flammability Rating UL94 V-0 |
Height 1.213" (30.81mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 10.7in² (69cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,52000 Kč | 641,52 Kč |
| 5 | 540,40800 Kč | 2 702,04 Kč |
| 10 | 502,26300 Kč | 5 022,63 Kč |
| 25 | 456,23480 Kč | 11 405,87 Kč |
| 50 | 424,41360 Kč | 21 220,68 Kč |
| 100 | 401,22650 Kč | 40 122,65 Kč |
| Unit Price without VAT: | 641,52000 Kč |
|---|---|
| Unit Price with VAT: | 776,23920 Kč |








