
1106557 | |
|---|---|
DigiKey Part Number | 1882-1106557-ND |
Manufacturer | |
Manufacturer Product Number | 1106557 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 4.724" (120mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 100µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 4.724" (120mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 299,90000 Kč | 5 299,90 Kč |
| 5 | 4 965,77600 Kč | 24 828,88 Kč |
| 10 | 4 841,11000 Kč | 48 411,10 Kč |
| 25 | 4 691,94440 Kč | 117 298,61 Kč |
| 50 | 4 301,44040 Kč | 215 072,02 Kč |
| Unit Price without VAT: | 5 299,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 412,87900 Kč |










