Proximity Optical Sensor 0.039" ~ 0.709" (1mm ~ 18mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064394

DigiKey Part Number
1882-1064394-ND
Manufacturer
Manufacturer Product Number
1064394
Description
SENSOR PROXIMITY 18MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.039" ~ 0.709" (1mm ~ 18mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
400µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
78.74" (2m)
Sensing Distance
0.039" ~ 0.709" (1mm ~ 18mm)
Operating Temperature
-25°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 620,74000 Kč5 620,74 Kč
55 269,40600 Kč26 347,03 Kč
105 138,35800 Kč51 383,58 Kč
254 981,42280 Kč124 535,57 Kč
Manufacturers Standard Package
Unit Price without VAT:5 620,74000 Kč
Unit Price with VAT:6 801,09540 Kč