Imaging Camera Color Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1101204

DigiKey Part Number
1882-1101204-ND
Manufacturer
Manufacturer Product Number
1101204
Description
GLS621
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Imaging Camera Color Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Imaging Camera
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
90.0mm
Resolution
-
Light Source
Integrated (Blue, Red)
Scan Rate
-
Image Type
Color
Sensor Type
-
Voltage - Supply
12VAC, 24VDC
Features
Software Included
Mounting Type
Chassis Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Termination Style
Cable with Connector
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157 425,96000 Kč57 425,96 Kč
Manufacturers Standard Package
Unit Price without VAT:57 425,96000 Kč
Unit Price with VAT:69 485,41160 Kč