
1114539 | |
|---|---|
DigiKey Part Number | 1882-1114539-ND |
Manufacturer | |
Manufacturer Product Number | 1114539 |
Description | GLS611 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Color Chassis Mount |
Datasheet | Datasheet |
Category | Image Type Color |
Manufacturer SICK, Inc. | Voltage - Supply 12VAC, 24VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Imaging Camera | Termination Style Cable with Connector |
Installation Distance 50.0mm ~ 300.0mm | Operating Temperature 0°C ~ 40°C |
Light Source Integrated (Amber, Blue) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 957,32000 Kč | 50 957,32 Kč |
| Unit Price without VAT: | 50 957,32000 Kč |
|---|---|
| Unit Price with VAT: | 61 658,35720 Kč |













