
1064574 | |
|---|---|
DigiKey Part Number | 1882-1064574-ND |
Manufacturer | |
Manufacturer Product Number | 1064574 |
Description | SENSOR PROXIMITY 36MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 1.417" (1mm ~ 36mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.039" ~ 1.417" (1mm ~ 36mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 400µs | |
Output Configuration | PNP | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 620,74000 Kč | 5 620,74 Kč |
| 5 | 5 269,40600 Kč | 26 347,03 Kč |
| 10 | 5 138,35800 Kč | 51 383,58 Kč |
| 25 | 4 981,42280 Kč | 124 535,57 Kč |
| Unit Price without VAT: | 5 620,74000 Kč |
|---|---|
| Unit Price with VAT: | 6 801,09540 Kč |












