


1118113 | |
|---|---|
DigiKey Part Number | 1882-1118113-ND |
Manufacturer | |
Manufacturer Product Number | 1118113 |
Description | SENSOR OPT 20-120CM DIGITAL NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 551.18" (5 ~ 1400cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 551.18" (5 ~ 1400cm) |
Manufacturer SICK, Inc. | Output Type Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 12V ~ 30V |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 360,09000 Kč | 31 360,09 Kč |
| 5 | 29 843,24000 Kč | 149 216,20 Kč |
| Unit Price without VAT: | 31 360,09000 Kč |
|---|---|
| Unit Price with VAT: | 37 945,70890 Kč |







