Optical Sensor 7.87" ~ 251.97" (20 ~ 640cm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1081208

DigiKey Part Number
1882-1081208-ND
Manufacturer
Manufacturer Product Number
1081208
Description
SENSOR OPTICAL 0.8-3.2CM DIGITAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 251.97" (20 ~ 640cm) Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
7.87" ~ 251.97" (20 ~ 640cm)
Manufacturer
SICK, Inc.
Output Type
Digital
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Operating Temperature
-30°C ~ 50°C
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1146 385,25000 Kč146 385,25 Kč
Manufacturers Standard Package
Unit Price without VAT:146 385,25000 Kč
Unit Price with VAT:177 126,15250 Kč