Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.6' (2.00m)
What is a Temperature Rise Test?

10-00116

DigiKey Part Number
839-10-00116-ND
Manufacturer
Manufacturer Product Number
10-00116
Description
CBL ASSY 2.1MM PLG-CBL FLAT 6.6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.6' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
10-00116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bag
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.6' (2.00m)
Cable Type
Flat
Shielding
Unshielded
Usage
Thread Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1127,04000 Kč127,04 Kč
10108,01400 Kč1 080,14 Kč
25101,24400 Kč2 531,10 Kč
5096,40600 Kč4 820,30 Kč
20087,42200 Kč17 484,40 Kč
40083,25078 Kč33 300,31 Kč
60080,90425 Kč48 542,55 Kč
1 00078,04285 Kč78 042,85 Kč
2 60072,96118 Kč189 699,07 Kč
Manufacturers Standard Package
Unit Price without VAT:127,04000 Kč
Unit Price with VAT:153,71840 Kč