


10-00111 | |
|---|---|
DigiKey Part Number | 839-10-00111-ND |
Manufacturer | |
Manufacturer Product Number | 10-00111 |
Description | CBL ASSY 2.1MM PLG-PLG FLAT 6.6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, to Plug, Thread Lock Flat 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Plug, Thread Lock | |
Length | 6.6' (2.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 145,76800 Kč | 1 457,68 Kč |
| 25 | 136,63800 Kč | 3 415,95 Kč |
| 50 | 130,10780 Kč | 6 505,39 Kč |
| 200 | 117,98670 Kč | 23 597,34 Kč |
| 400 | 112,35768 Kč | 44 943,07 Kč |
| 600 | 109,19205 Kč | 65 515,23 Kč |
| 1 000 | 105,33080 Kč | 105 330,80 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |











