


CS-DSDMDB37MM-005 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB37MM-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB37MM-005 |
Description | CABLE ASSY DB37 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,81000 Kč | 660,81 Kč |
| 10 | 561,59200 Kč | 5 615,92 Kč |
| 25 | 526,43680 Kč | 13 160,92 Kč |
| 50 | 501,32300 Kč | 25 066,15 Kč |
| 100 | 477,41260 Kč | 47 741,26 Kč |
| 250 | 447,56060 Kč | 111 890,15 Kč |
| Unit Price without VAT: | 660,81000 Kč |
|---|---|
| Unit Price with VAT: | 799,58010 Kč |











