
778621-01 | |
|---|---|
DigiKey Part Number | 2770-778621-01-ND |
Manufacturer | |
Manufacturer Product Number | 778621-01 |
Description | CABLE ASSY DB37 BLACK 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | 2nd Connector Plug, Male Pins |
Manufacturer NI | Type DB37 |
Series | Number of Positions 37 |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Black, Individual (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 956,25000 Kč | 1 956,25 Kč |
| Unit Price without VAT: | 1 956,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 367,06250 Kč |
























