16 Ohms ±1% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS200 16R F

DigiKey Part Number
HS20016RF-ND
Manufacturer
Manufacturer Product Number
HS200 16R F
Description
RES CHAS MNT 16 OHM 1% 200W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 Ohms ±1% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
3.531" L x 1.791" W (89.70mm x 45.50mm)
Resistance
16 Ohms
Height - Seated (Max)
1.646" (41.80mm)
Tolerance
±1%
Lead Style
M6 Threaded
Power (Watts)
200W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1948,90000 Kč948,90 Kč
10688,65000 Kč6 886,50 Kč
25618,35760 Kč15 458,94 Kč
50574,38760 Kč28 719,38 Kč
100537,03850 Kč53 703,85 Kč
250496,16596 Kč124 041,49 Kč
Manufacturers Standard Package
Unit Price without VAT:948,90000 Kč
Unit Price with VAT:1 148,16900 Kč