Analog Input DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784399-01

DigiKey Part Number
2770-784399-01-ND
Manufacturer
Manufacturer Product Number
784399-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Analog Input
Manufacturer
NI
Type
DAQ Device
Series
Number of Inputs and Type
16 - Analog
Packaging
Box
Input Range
±10V
Part Status
Active
Input Resolution
24 Bits
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170 147,04000 Kč70 147,04 Kč
Manufacturers Standard Package
Unit Price without VAT:70 147,04000 Kč
Unit Price with VAT:84 877,91840 Kč