
Category | Type Module |
Manufacturer NI | Number of Inputs and Type 8 - Analog |
Series | Input Range -200°C ~ 850°C |
Packaging Box | Input Resolution 24 Bits |
Part Status Active | Sampling Rate (Per Second) 400 - Multiplexed |
Function Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 636,89000 Kč | 48 636,89 Kč |
| Unit Price without VAT: | 48 636,89000 Kč |
|---|---|
| Unit Price with VAT: | 58 850,63690 Kč |















