
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 32 - Analog (Single-Ended, 16 - Differential), 1 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 1 - Digital | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 250k - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 064,34000 Kč | 53 064,34 Kč |
| Unit Price without VAT: | 53 064,34000 Kč |
|---|---|
| Unit Price with VAT: | 64 207,85140 Kč |











