
Category | Type Module |
Manufacturer NI | Front Connection D-Sub |
Series | Number of Inputs and Type 32 - Analog (Single-Ended, 16 - Differential), 1 - Digital |
Packaging Box | Input Range ±10V |
Part Status Active | Input Resolution 16 Bits |
Function Voltage | Number of Outputs and Type 1 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 096,64000 Kč | 45 096,64 Kč |
| Unit Price without VAT: | 45 096,64000 Kč |
|---|---|
| Unit Price with VAT: | 54 566,93440 Kč |



















