
778676-01 | |
|---|---|
DigiKey Part Number | 2770-778676-01-ND |
Manufacturer | |
Manufacturer Product Number | 778676-01 |
Description | DIN-RAIL HORIZONTAL MOUNT 37-PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-30 AWG |
Category | Control Side Connection D-Sub, Female |
Manufacturer NI | Control Side Cable Retainer Jackscrew Socket |
Series | Positions / Poles 37 |
Packaging Box | Length 4.011" (101.88mm) |
Part Status Active | Width 3.346" (84.99mm) |
Process Side Connection Terminal Blocks - Screw Connection | Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 055,70000 Kč | 3 055,70 Kč |
| Unit Price without VAT: | 3 055,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 697,39700 Kč |

















