Multifunction I/O Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781030-01

DigiKey Part Number
2770-781030-01-ND
Manufacturer
Manufacturer Product Number
781030-01
Description
DAQ DEVICE MULTIFUNCTION I/O
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Number of Inputs and Type
16 - Digital
Series
Input Range
0 ~ 30V
Packaging
Box
Number of Outputs and Type
16 - Digital
Part Status
Active
Output Range
6 ~ 30V
Function
Multifunction I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 701,73000 Kč23 701,73 Kč
Manufacturers Standard Package
Unit Price without VAT:23 701,73000 Kč
Unit Price with VAT:28 679,09330 Kč