
Category | Front Connection D-Sub |
Manufacturer NI | Number of Inputs and Type 8 - Digital |
Packaging Box | Input Range ±30V |
Part Status Active | Number of Outputs and Type 8 - Digital |
Function Digital I/O | Output Range 0 ~ 60V |
Type DAQ Device | Base Product Number |
Bus Connection PCI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 394,72000 Kč | 16 394,72 Kč |
| Unit Price without VAT: | 16 394,72000 Kč |
|---|---|
| Unit Price with VAT: | 19 837,61120 Kč |








