Load, Pressure, Strain, Torque Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Load, Pressure, Strain, Torque Module
What is NI CompactRIO?

780264-01

DigiKey Part Number
2770-780264-01-ND
Manufacturer
Manufacturer Product Number
780264-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Load, Pressure, Strain, Torque Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Load, Pressure, Strain, Torque
Manufacturer
NI
Type
Module
Series
Number of Inputs and Type
4 - Analog
Packaging
Box
Input Resolution
24 Bits
Part Status
Active
Sampling Rate (Per Second)
50k - Simultaneous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
178 802,20000 Kč78 802,20 Kč
Manufacturers Standard Package
Unit Price without VAT:78 802,20000 Kč
Unit Price with VAT:95 350,66200 Kč