


CS-DSDMDB37MF-005 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB37MF-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB37MF-005 |
Description | CABLE ASSY DB37 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,89000 Kč | 670,89 Kč |
| 10 | 570,20100 Kč | 5 702,01 Kč |
| 25 | 534,50840 Kč | 13 362,71 Kč |
| 50 | 509,01260 Kč | 25 450,63 Kč |
| 100 | 484,73460 Kč | 48 473,46 Kč |
| 250 | 454,42108 Kč | 113 605,27 Kč |
| Unit Price without VAT: | 670,89000 Kč |
|---|---|
| Unit Price with VAT: | 811,77690 Kč |










