



1085243 | |
|---|---|
DigiKey Part Number | 277-1085243-ND |
Manufacturer | |
Manufacturer Product Number | 1085243 |
Description | NARROW ETHERNET SWITCH, EIGHT RJ |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Network Switch 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1085243 Models |
Category | Copper Ports 8 |
Manufacturer Phoenix Contact | Copper Type 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 9 ~ 32VDC |
Type Switch | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 598,56000 Kč | 4 598,56 Kč |
| Unit Price without VAT: | 4 598,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 564,25760 Kč |










