
A-12J | |
|---|---|
DigiKey Part Number | 237-A-12J-ND |
Manufacturer | |
Manufacturer Product Number | A-12J |
Description | XFMR 600 150/150 / 60K CHAS MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600, 150/150 Impedance Primary Ohms 60k Impedance Secondary Ohms 1:10 Audio Transformer 30Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Category | DC Resistance (DCR) - Primary 50Ohm |
Manufacturer Triad Magnetics | DC Resistance (DCR) - Secondary 4.92kOhm |
Series | Transformer Type Impedance Matching |
Packaging Bulk | Frequency Range 30Hz ~ 15kHz |
Part Status Active | Frequency Response ±3dB |
Turns Ratio - Primary:Secondary 1:10 | Power Level 10mW |
Impedance - Primary (Ohms) 600, 150/150 | Mounting Type Chassis Mount |
Impedance - Secondary (Ohms) 60k | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 646,72000 Kč | 3 646,72 Kč |
| 10 | 3 274,53300 Kč | 32 745,33 Kč |
| 25 | 3 136,50480 Kč | 78 412,62 Kč |
| 50 | 3 035,78580 Kč | 151 789,29 Kč |
| Unit Price without VAT: | 3 646,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 412,53120 Kč |











