



535089-5 | |
|---|---|
DigiKey Part Number | A113906-ND |
Manufacturer | |
Manufacturer Product Number | 535089-5 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 535089-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093968114745V1LF | Amphenol CS (FCI) | 733 | 609-5858-ND | 69,29000 Kč | Similar |
| 86093968114755V1LF | Amphenol CS (FCI) | 3 480 | 609-3571-ND | 107,09000 Kč | Similar |
| 86093968114765V1LF | Amphenol CS (FCI) | 1 399 | 609-4484-ND | 136,91000 Kč | Similar |
| 86093968124745V1LF | WEE | 352 | 5831-86093968124745V1LF-ND | 58,16450 Kč | Similar |
| PCN10-96S-2.54DSA(72) | Hirose Electric Co Ltd | 84 | H124234-ND | 283,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 118,00900 Kč | 1 180,09 Kč |
| 30 | 109,20367 Kč | 3 276,11 Kč |
| 60 | 103,98917 Kč | 6 239,35 Kč |
| 120 | 99,02308 Kč | 11 882,77 Kč |
| 270 | 93,51733 Kč | 25 249,68 Kč |
| 510 | 89,41608 Kč | 45 602,20 Kč |
| 1 020 | 85,15245 Kč | 86 855,50 Kč |
| 2 520 | 79,89422 Kč | 201 333,43 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |









